Part Details for T101MH9AQE by C&K
Results Overview of T101MH9AQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T101MH9AQE Information
T101MH9AQE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T101MH9AQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8028
|
Newark | T101Mh9Aqe |C&k Components T101MH9AQE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 | Buy Now |
DISTI #
CKN10963-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.6654 / $11.9500 | Buy Now |
DISTI #
611-T101MH9AQE
|
Mouser Electronics | Toggle Switches 3A 120AC 28VDC ON-ON SPDT Round Lever PC RoHS: Compliant | 0 |
|
$7.6600 / $11.9300 | Order Now |
DISTI #
T101MH9AQE
|
IBS Electronics | SWITCH TOGGLE ON NONE ON SPDT ROUND TOGGLE PC PINS 3A 120VAC 28VDC PC MOUNT WITH BRACKET Min Qty: 200 Package Multiple: 1 | 0 |
|
$9.5420 | Buy Now |
DISTI #
000000000000021165
|
Sager | Toggle Switches 3A 120AC 28VDC ON-ON SPDT Round Lever PC Min Qty: 50 | 0 |
|
$7.3300 / $7.6400 | Buy Now |
Part Details for T101MH9AQE
T101MH9AQE CAD Models
T101MH9AQE Part Data Attributes
|
T101MH9AQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101MH9AQE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE BAT,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
T101MH9AQE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the T101MH9AQE is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the switch's performance and lifespan may be affected if operated outside this range for extended periods.
-
To ensure proper cleaning and maintenance, use a soft, dry brush or a lint-free cloth to remove any debris or contaminants from the switch's surface. Avoid using harsh chemicals, abrasive materials, or excessive moisture, as they can damage the switch's components or compromise its performance.
-
The recommended torque specification for the T101MH9AQE's mounting screws is typically between 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in). However, it's essential to consult the datasheet or manufacturer's guidelines for specific torque recommendations, as excessive torque can damage the switch or its mounting mechanism.
-
While the T101MH9AQE is designed to be a robust switch, it's essential to evaluate its suitability for high-vibration or high-shock environments. C&K recommends consulting their application notes and performing thorough testing to ensure the switch meets the specific requirements of your application.
-
To prevent ESD damage, handle the T101MH9AQE switch with ESD-protective materials, such as wrist straps, mats, or bags. Ensure that your workspace and equipment are also ESD-protected. Avoid touching the switch's pins or components, and use ESD-safe tools when assembling or repairing the switch.