-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T101MH9ABE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1958
|
Newark | Toggle Switch, T Series, Spdt, On-On, Through Hole, 3 A, 20 V Rohs Compliant: Yes |C&k Components T101MH9ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$8.8100 / $10.2800 | Buy Now |
DISTI #
CKN1067-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
376 In Stock |
|
$7.7091 / $12.0200 | Buy Now |
DISTI #
611-T101-004
|
Mouser Electronics | Toggle Switches ON-ON SPDT R/A PCB RoHS: Compliant | 131 |
|
$7.1700 / $9.9400 | Buy Now |
DISTI #
70270002
|
RS | Switch, Submini Toggle, Sealed, SPDT, ON-ON,.210" Act,0.4A,20VAC/DC, R/A, PC ThruHole Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 55 |
|
$7.5200 / $8.8500 | Buy Now |
DISTI #
16495908
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 1267 |
|
$6.9100 / $7.4800 | Buy Now |
DISTI #
51582069
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 405 |
|
$11.2118 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH, SPDT, ON-ON, LATCHED, 0.02A, 20VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, TOGGLE BAT ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 1 |
|
$8.4000 / $12.6000 | Buy Now |
DISTI #
T101MH9ABE
|
TTI | Toggle Switches ON-ON SPDT R/A PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.8500 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T101MH9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101MH9ABE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
Handle the device in an ESD-protected environment, wear an ESD wrist strap, and use ESD-safe packaging and tools.
The maximum operating frequency is 100 MHz, but it's recommended to consult the datasheet for specific frequency-related characteristics.
The device is rated for operation up to 85°C, but derating may be necessary for temperatures above 70°C. Consult the datasheet for thermal characteristics.
Use a soft brush and a mild detergent solution to clean the device. Avoid using harsh chemicals, ultrasonic cleaning, or high-pressure washing.