-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133920-ND
|
DigiKey | T1010162101-000 Min Qty: 40 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6982 | Buy Now |
DISTI #
T1010162101-000
|
Avnet Americas | - Bulk (Alt: T1010162101-000) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$6.7389 / $8.5652 | Buy Now |
DISTI #
571-T1010162101-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-KDBM RoHS: Compliant | 0 |
|
$7.8300 / $14.4200 | Order Now |
DISTI #
72024294
|
RS | Heavy Duty Power Connector, H16B-KDBM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1500 / $18.6400 | RFQ |
DISTI #
AMPT1010162101-000
|
Heilind Electronics | H16B-KDBM | Americas - 0 in Stock |
|
$7.8654 / $9.9874 | Buy Now |
|
Onlinecomponents.com | H16B-KDBM RoHS: Compliant | 0 |
|
$6.5200 / $10.4700 | Buy Now |
DISTI #
AMPT1010162101-000
|
Interstate Connecting Components | H16B-KDBM | 0 |
|
$7.8654 / $9.9874 | Buy Now |
DISTI #
000000000005642166
|
Sager | Heavy Duty Power Connectors H16B-KDBM Min Qty: 40 | 0 |
|
$8.3800 / $9.5500 | Buy Now |
|
Master Electronics | H16B-KDBM RoHS: Compliant | 0 |
|
$6.5200 / $10.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1010162101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1010162101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |