Part Details for T-60B by Mean Well
Results Overview of T-60B by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-60B Information
T-60B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for T-60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@7A/3.5A/1A - 61W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for T-60B
T-60B CAD Models
T-60B Part Data Attributes
|
T-60B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
T-60B
Mean Well
Power Supply Module, 61W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03536 Vrms | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 61 W | |
Width | 97 mm |
T-60B Frequently Asked Questions (FAQ)
-
The T-60B can operate up to 5000 meters (16,400 feet) above sea level without derating.
-
Yes, the T-60B has a built-in ORing diode and can be used in a redundant configuration with another identical power supply.
-
The T-60B requires a minimum load of 20% on the main output to maintain regulation and stability.
-
The T-60B has a maximum operating temperature of 70°C (158°F), but it can be derated to 50°C (122°F) for high-reliability applications.
-
The MTBF of the T-60B is approximately 550,000 hours at 25°C (77°F) and 50% load, calculated according to MIL-HDBK-217F.