Part Details for T-2 by Eaton Bussmann
Results Overview of T-2 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-2 Information
T-2 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5595
|
Newark | Fuse, 2A, 125V, Time Delay, Product Range:T Series, Fuse Current:2A, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:-, Fuse Size Imperial:-, Blow Characteristic:Time Delay, Fuse Terminals:Edison Base Rohs Compliant: No |Eaton Bussmann T-2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3100 / $53.4300 | Buy Now |
DISTI #
T-2EB-ND
|
DigiKey | FUSE TRON DUAL ELEMENT FUSE TYPE Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7750 | Buy Now |
DISTI #
000000000000560751
|
Sager | Specialty Fuses 125V 2A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$28.9100 / $33.0400 | Buy Now |