Part Details for T-2 by Curtis Industries
Results Overview of T-2 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-2 Information
T-2 by Curtis Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2520-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 1.16" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$27.4866 / $49.3400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 28.46mm ST Panel Mount 125A RoHS: Compliant |
20 In Stock |
|
$35.0700 / $103.1800 | Buy Now |
DISTI #
58808436
|
Verical | Conn Barrier Strip 4 POS 28.46mm ST Panel Mount 125A Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 20 |
|
$67.6520 / $134.1340 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 28.46mm ST Panel Mount 125A RoHS: Compliant |
20 In Stock |
|
$35.0700 / $103.1800 | Buy Now |