Part Details for T-15 by Eaton Bussmann
Results Overview of T-15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-15 Information
T-15 by Eaton Bussmann is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for T-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F165
|
Newark | Fuse, 15A, 125V, Time Delay, Product Range:T Series, Fuse Current:15A, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:-, Fuse Size Imperial:-, Blow Characteristic:Time Delay, Fuse Terminals:Edison Base Rohs Compliant: No |Eaton Bussmann T-15 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $18.0000 | Buy Now |
DISTI #
2041-1131-ND
|
DigiKey | FUSE EDISON PLUG 15A 125VAC Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3050 | Buy Now |
DISTI #
71274965
|
RS | Accessory, Fuse Plug, Slow Blow, Type T, 15A, 125V Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$17.1200 / $21.3900 | Buy Now |
DISTI #
000000000000560748
|
Sager | Specialty Fuses 125V 15A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$9.4900 / $11.3300 | Buy Now |