Part Details for T-100-110 by Bivar Inc
Results Overview of T-100-110 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T-100-110 Information
T-100-110 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for T-100-110
T-100-110 CAD Models
T-100-110 Part Data Attributes
T-100-110 Frequently Asked Questions (FAQ)
-
Bivar recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Additionally, ensure good airflow around the device and consider using a heat sink if operating in high-temperature environments.
-
Follow standard SMT soldering procedures, using a soldering iron with a temperature range of 220-250°C. Avoid applying excessive force or pressure, which can damage the device. Use a soldering flux compatible with the device's materials, and ensure the PCB is clean and dry before assembly.
-
Operating the device beyond the recommended temperature range (–40°C to +85°C) may lead to reduced performance, decreased lifespan, or even permanent damage. Ensure the device is operated within the specified temperature range to maintain reliability and performance.
-
Check the device's power supply, ensuring it is within the recommended voltage range. Verify the PCB layout and thermal management are adequate. Inspect the device for signs of physical damage or contamination. If issues persist, consult Bivar's application notes or contact their technical support team for assistance.
-
Yes, the T-100-110 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, such as wrist straps, mats, or gloves. Ensure the PCB and assembly area are ESD-safe, and follow proper ESD handling procedures to prevent damage.