Part Details for SZP6SMB91AT3G by onsemi
Results Overview of SZP6SMB91AT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZP6SMB91AT3G Information
SZP6SMB91AT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZP6SMB91AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 2427 |
|
RFQ |
Part Details for SZP6SMB91AT3G
SZP6SMB91AT3G CAD Models
SZP6SMB91AT3G Part Data Attributes
|
SZP6SMB91AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB91AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 91 V, Unidirectional, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |