-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZP6SMB30AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3803
|
Newark | Tvs Diode, Unidirectional, 41.4V, Product Range:Szp6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Littelfuse SZP6SMB30AT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1175 |
|
$0.2220 / $0.4700 | Buy Now |
DISTI #
34AC6263
|
Newark | Zen Tvs 600W 30V Vz Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZP6SMB30AT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
F11626CT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC SMB Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4860 In Stock |
|
$0.1375 / $0.4000 | Buy Now |
DISTI #
863-SZP6SMB30AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 51806 |
|
$0.1400 / $0.4000 | Buy Now |
DISTI #
SZP6SMB30AT3G
|
IBS Electronics | IN A PACK OF 10 LITTELFUSE SZP6SMB30AT3G UNI-DIRECTIONAL TVS DIODE 600W 2-PIN DO-214AA Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.1781 / $0.1872 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3018 |
|
RFQ | |
|
LCSC | 14.4A 600W 41.4V 28.5V 25.6V SMB ESD and Surge Protection (TVS/ESD) ROHS | 1820 |
|
$0.1852 / $0.3456 | Buy Now |
|
New Advantage Corporation | DIODE TVS 600W 25.6V DO214AA (SMB) SMT T&R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1822 |
|
$0.4000 / $0.4333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZP6SMB30AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB30AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the SZP6SMB30AT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
Yes, the SZP6SMB30AT3G is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse or an authorized distributor to ensure that the device meets the specific requirements of the target application.
The SZP6SMB30AT3G can withstand a maximum surge current of 30A, as specified in the datasheet. However, it is recommended to consult with Littelfuse or an authorized distributor to determine the suitability of the device for specific surge current requirements.
To select the correct SZP6SMB30AT3G variant, consider the specific requirements of your application, including the voltage rating, current rating, and package type. Consult the datasheet and application notes provided by Littelfuse to ensure that the selected device meets the requirements of your application.