Part Details for SZNZ9F2V4T5G by onsemi
Results Overview of SZNZ9F2V4T5G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNZ9F2V4T5G Information
SZNZ9F2V4T5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZNZ9F2V4T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1002
|
Newark | Zener Diode, 2.4V, 0.25W, Sod-923, Zener Voltage Nom:2.4V, Power Dissipation:250Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series Rohs Compliant: Yes |Onsemi SZNZ9F2V4T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0880 | Buy Now |
DISTI #
488-SZNZ9F2V4T5GCT-ND
|
DigiKey | DIODE ZENER 2.4V 250MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6727 In Stock |
|
$0.0569 / $0.3000 | Buy Now |
DISTI #
SZNZ9F2V4T5G
|
Avnet Americas | Diode Zener Single 2.4V 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F2V4T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 152000 Factory Stock |
|
$0.0538 / $0.0583 | Buy Now |
DISTI #
863-SZNZ9F2V4T5G
|
Mouser Electronics | Zener Diodes SOD-923 EUT SNGL LPS PBF RoHS: Compliant | 850 |
|
$0.0560 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 250 mW Zener Diode Voltage Regulator 5% Tolerance 2.4 V RoHS: Compliant | 0 |
|
$0.0537 / $0.0615 | Buy Now |
DISTI #
87650215
|
Verical | Diode Zener Single 2.4V 5% 250mW Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 152000 |
|
$0.0572 | Buy Now |
DISTI #
86042702
|
Verical | Diode Zener Single 2.4V 5% 250mW Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 3892 Package Multiple: 1 Date Code: 1701 | Americas - 112000 |
|
$0.0964 | Buy Now |
|
Rochester Electronics | NZ9F2V4 - Zener Diode, 2.4V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 112000 |
|
$0.0478 / $0.0771 | Buy Now |
DISTI #
SZNZ9F2V4T5G
|
TME | Diode: Zener, 0.25W, 2.4V, SMD, reel,tape, SOD923, single diode Min Qty: 1 | 0 |
|
$0.0710 / $0.4500 | RFQ |
DISTI #
SZNZ9F2V4T5G
|
Avnet Silica | Diode Zener Single 24V 250mW 2Pin SOD923 TR (Alt: SZNZ9F2V4T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZNZ9F2V4T5G
SZNZ9F2V4T5G CAD Models
SZNZ9F2V4T5G Part Data Attributes
|
SZNZ9F2V4T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ9F2V4T5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 2.4 V, SOD-923-2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
SZNZ9F2V4T5G Frequently Asked Questions (FAQ)
-
A good PCB layout for the SZNZ9F2V4T5G should include a solid copper pour on the top and bottom layers, with multiple vias to dissipate heat. The device should be placed near a thermal pad or heat sink to improve heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including derating the device's power dissipation according to the temperature derating curve. Additionally, ensure good thermal design, and consider using a heat sink or thermal interface material.
-
The recommended soldering conditions for the SZNZ9F2V4T5G are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It's also important to follow the recommended soldering profile and use a solder with a melting point above 217°C.
-
To handle ESD protection during handling and assembly, it's recommended to use an ESD wrist strap, mat, or workstation. Ensure that all equipment and tools are grounded, and handle the device by the body or pins, rather than the leads. Use anti-static packaging and follow proper handling procedures.
-
The recommended storage conditions for the SZNZ9F2V4T5G are: temperature range of -40°C to 125°C, humidity of 60% or less, and protection from direct sunlight. Store the device in its original packaging or use a shielded bag to prevent ESD damage.