Part Details for SZNZ9F18VST5G by onsemi
Results Overview of SZNZ9F18VST5G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNZ9F18VST5G Information
SZNZ9F18VST5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZNZ9F18VST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7828
|
Newark | Zener Diode, 18V, Sod-923 Rohs Compliant: Yes |Onsemi SZNZ9F18VST5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.2290 / $0.3210 | Buy Now |
DISTI #
87AK0583
|
Newark | Sod-923 Eut Sngl Lps Pbf/ Reel Rohs Compliant: Yes |Onsemi SZNZ9F18VST5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
488-SZNZ9F18VST5GCT-ND
|
DigiKey | DIODE ZENER 18V 250MW SOD923 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0550 / $0.2900 | Buy Now |
DISTI #
SZNZ9F18VST5G
|
Avnet Americas | - Tape and Reel (Alt: SZNZ9F18VST5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0528 / $0.0564 | Buy Now |
DISTI #
863-SZNZ9F18VST5G
|
Mouser Electronics | Zener Diodes SOD-923 EUT SNGL LPS PBF RoHS: Not Compliant | 7980 |
|
$0.0550 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 250 mW Zener Diode Voltage Regulator Tight Tolerance 18 V (Automotive) RoHS: Compliant | 0 |
|
$0.0524 / $0.0595 | Buy Now |
DISTI #
87650169
|
Verical | Zener Voltage Regulators Automotive AEC-Q101 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 40000 |
|
$0.0553 | Buy Now |
DISTI #
86153118
|
Verical | Zener Voltage Regulators Automotive AEC-Q101 RoHS: Compliant Min Qty: 4027 Package Multiple: 1 Date Code: 1701 | Americas - 8000 |
|
$0.0931 | Buy Now |
|
Rochester Electronics | NZ9F18VS - Zener Diode, 18V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0462 / $0.0745 | Buy Now |
DISTI #
SZNZ9F18VST5G
|
TME | Diode: Zener, 0.25W, 18V, SMD, reel,tape, SOD923, single diode, NZ9F Min Qty: 1 | 0 |
|
$0.0680 / $0.4360 | RFQ |
Part Details for SZNZ9F18VST5G
SZNZ9F18VST5G CAD Models
SZNZ9F18VST5G Part Data Attributes
|
SZNZ9F18VST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ9F18VST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 18 V (Automotive), SOD-923-2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
SZNZ9F18VST5G Frequently Asked Questions (FAQ)
-
A good PCB layout for the SZNZ9F18VST5G should include a solid copper plane on the bottom layer for heat dissipation, and a minimum of 2 oz copper thickness. Additionally, it's recommended to have a thermal relief pattern around the device's thermal pad to ensure good thermal conductivity.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Also, make sure to provide adequate heat sinking, and consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The recommended gate drive voltage for the SZNZ9F18VST5G is between 10V and 15V. This ensures optimal switching performance, low power losses, and reliable operation.
-
To protect the SZNZ9F18VST5G from overvoltage and overcurrent conditions, consider using a voltage clamp or a transient voltage suppressor (TVS) to limit voltage spikes. Additionally, implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The recommended dead time for the SZNZ9F18VST5G is typically in the range of 100 ns to 500 ns, depending on the specific application and switching frequency. A longer dead time can help reduce shoot-through currents, but may also increase switching losses.