Part Details for SZNZ8F47VMX2WT5G by onsemi
Results Overview of SZNZ8F47VMX2WT5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNZ8F47VMX2WT5G Information
SZNZ8F47VMX2WT5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZNZ8F47VMX2WT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9228
|
Newark | Zener Diode, 47V, 0.25W, X2Dfnw2, Zener Voltage Nom:47V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series Rohs Compliant: Yes |Onsemi SZNZ8F47VMX2WT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SZNZ8F47VMX2WT5G
|
Avnet Americas | - Tape and Reel (Alt: SZNZ8F47VMX2WT5G) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 144000 Partner Stock |
|
$0.0272 / $0.0277 | Buy Now |
DISTI #
SZNZ8F47VMX2WT5G
|
Avnet Americas | - Tape and Reel (Alt: SZNZ8F47VMX2WT5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-SZNZ8F47VMX2WT5G
|
Mouser Electronics | Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 47 V, 5% Tolerance (Automotive) RoHS: Compliant | 0 |
|
$0.0300 / $0.2800 | Order Now |
|
Rochester Electronics | SZNZ8F - Zener Diode Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6900 |
|
$0.0237 / $0.0382 | Buy Now |
|
Flip Electronics | Stock, ship today | 144000 |
|
RFQ |
Part Details for SZNZ8F47VMX2WT5G
SZNZ8F47VMX2WT5G CAD Models
SZNZ8F47VMX2WT5G Part Data Attributes
|
SZNZ8F47VMX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ8F47VMX2WT5G
onsemi
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 47 V; 5% Tolerance (Automotive), X2DFNW2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X2DFNW2 | |
Manufacturer Package Code | 711BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 38 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |