Part Details for SZNUP2105LT1G-ES by ElecSuper Electronics
Results Overview of SZNUP2105LT1G-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNUP2105LT1G-ES Information
SZNUP2105LT1G-ES by ElecSuper Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZNUP2105LT1G-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 42V 340W Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 30420 |
|
$0.0148 / $0.0310 | Buy Now |