-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 48 V Single, Auto Standard, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNUD3160LT1G by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2724091
|
Farnell | INDUCTIVE LOAD DRIVER, AEC-Q100, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 5147 |
|
$0.2934 / $1.0335 | Buy Now |
DISTI #
2724091RL
|
Farnell | INDUCTIVE LOAD DRIVER, AEC-Q100, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 5147 |
|
$0.2934 / $0.4254 | Buy Now |
DISTI #
SZNUD3160LT1GOSCT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18915 In Stock |
|
$0.1898 / $1.0400 | Buy Now |
DISTI #
SZNUD3160LT1G
|
Avnet Americas | MOSFET and Power Driver 200mA Single Low Side Non-Inverting 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUD3160LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1749 / $0.1946 | Buy Now |
DISTI #
863-SZNUD3160LT1G
|
Mouser Electronics | Gate Drivers MI INDSTR LOAD DRVR RoHS: Compliant | 43908 |
|
$0.1940 / $0.9400 | Buy Now |
DISTI #
V72:2272_07277859
|
Arrow Electronics | Motor Driver Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2428 Container: Cut Strips | Americas - 3774 |
|
$0.1947 / $0.7643 | Buy Now |
|
Future Electronics | MI SOT23 INDSTR LOAD DRVR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.1850 / $0.1930 | Buy Now |
|
Onlinecomponents.com | Relay Driver, 48 V Single, Auto Standard RoHS: Compliant |
18000 In Stock |
|
$0.1832 / $0.2051 | Buy Now |
DISTI #
83629603
|
Verical | Motor Driver Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 18000 |
|
$0.2418 / $0.2666 | Buy Now |
DISTI #
83604354
|
Verical | Motor Driver Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2428 | Americas - 3774 |
|
$0.1947 / $0.5007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUD3160LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUD3160LT1G
onsemi
Relay Driver, 48 V Single, Auto Standard, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the device away from heat sources and ensure good airflow.
Implement a robust thermal management system, ensure good airflow, and consider using a heat sink or thermal interface material. Monitor junction temperature and adjust the system design accordingly.
Handle the device with ESD-protective equipment and follow standard ESD handling procedures. The device has built-in ESD protection, but it's still important to take precautions to prevent damage.
Yes, the SZNUD3160LT1G is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions and design guidelines.
Consult the datasheet and application notes for troubleshooting guidelines. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and logic analyzers to debug the system.