Part Details for SZNSP2201MR6T1G by onsemi
Results Overview of SZNSP2201MR6T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZNSP2201MR6T1G Information
SZNSP2201MR6T1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZNSP2201MR6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0439
|
Newark | Mi Tsop6 Lo Cap Diode Arr/ Reel |Onsemi SZNSP2201MR6T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1630 | Buy Now |
DISTI #
488-SZNSP2201MR6T1GCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6TSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14180 In Stock |
|
$0.1512 / $0.5400 | Buy Now |
DISTI #
SZNSP2201MR6T1G
|
Avnet Americas | ESD and Surge Protection Device Dual Uni-Dir 30KV 6-Pin TSOP T/R - Tape and Reel (Alt: SZNSP2201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1394 / $0.1551 | Buy Now |
DISTI #
863-SZNSP2201MR6T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes MI TSOP6 LO CAP DIODE ARR | 5924 |
|
$0.1510 / $0.5400 | Buy Now |
|
Onlinecomponents.com | 2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: AEC-Q101.revD Automotive Qualified RoHS: Compliant | 0 |
|
$0.1442 / $0.1635 | Buy Now |
DISTI #
SZNSP2201MR6T1G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1500 | Buy Now |
DISTI #
SZNSP2201MR6T1G
|
Avnet Silica | ESD and Surge Protection Device Dual UniDir 30KV 6Pin TSOP TR (Alt: SZNSP2201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZNSP2201MR6T1G
|
EBV Elektronik | ESD and Surge Protection Device Dual UniDir 30KV 6Pin TSOP TR (Alt: SZNSP2201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2640 |
|
RFQ |
Part Details for SZNSP2201MR6T1G
SZNSP2201MR6T1G CAD Models
SZNSP2201MR6T1G Part Data Attributes
|
SZNSP2201MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNSP2201MR6T1G
onsemi
2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: AEC-Q101.revD Automotive Qualified, TSOP-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SZNSP2201MR6T1G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and to place thermal vias under the package to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and provide adequate heat sinking and airflow around the device.
-
The SZNSP2201MR6T1G has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and avoiding direct contact with the device pins.
-
Yes, the SZNSP2201MR6T1G is suitable for high-reliability and automotive applications, as it meets the relevant industry standards and has been qualified for use in these environments.
-
The recommended soldering and assembly techniques for the SZNSP2201MR6T1G include using a soldering iron with a temperature range of 250°C to 260°C, and following the recommended reflow soldering profile to prevent damage to the device.