Part Details for SZN6342TXV by Solid State Devices Inc (SSDI)
Results Overview of SZN6342TXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN6342TXV Information
SZN6342TXV by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN6342TXV
SZN6342TXV CAD Models
SZN6342TXV Part Data Attributes
|
SZN6342TXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN6342TXV
Solid State Devices Inc (SSDI)
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |
Alternate Parts for SZN6342TXV
This table gives cross-reference parts and alternative options found for SZN6342TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6342TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4483 | Microchip Technology Inc | $8.4429 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | SZN6342TXV vs JAN1N4483 |
SZ5B68LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN6342TXV vs SZ5B68LS |
MX1N5266BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | SZN6342TXV vs MX1N5266BE3TR-1 |
1N5264BTA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | SZN6342TXV vs 1N5264BTA2 |
MSP1N3038CUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | SZN6342TXV vs MSP1N3038CUR-1 |
1N4483 | Sensitron Semiconductors | Check for Price | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | SZN6342TXV vs 1N4483 |
1N5265BRL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | SZN6342TXV vs 1N5265BRL |
1N5263B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | SZN6342TXV vs 1N5263B |
1N5263BAZ1 | STMicroelectronics | Check for Price | 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | SZN6342TXV vs 1N5263BAZ1 |
MSP1N5264B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 60V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | SZN6342TXV vs MSP1N5264B-1E3 |