Part Details for SZN6324SMSTXV by Solid State Devices Inc (SSDI)
Results Overview of SZN6324SMSTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN6324SMSTXV Information
SZN6324SMSTXV by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN6324SMSTXV
SZN6324SMSTXV CAD Models
SZN6324SMSTXV Part Data Attributes
|
SZN6324SMSTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN6324SMSTXV
Solid State Devices Inc (SSDI)
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZN6324SMSTXV
This table gives cross-reference parts and alternative options found for SZN6324SMSTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6324SMSTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM55-C39CT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | SZN6324SMSTXV vs ZMM55-C39CT/R13 |
SZ5A30LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN6324SMSTXV vs SZ5A30LTX |
UDZ8718 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Bidirectional, | SZN6324SMSTXV vs UDZ8718 |
SL5232B | Surge Components Inc | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SL-35, MINIMELF-2 | SZN6324SMSTXV vs SL5232B |
MLL4712T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | SZN6324SMSTXV vs MLL4712T3 |
MTZJT-772.7 | ROHM Semiconductor | Check for Price | Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | SZN6324SMSTXV vs MTZJT-772.7 |
SZ25B13SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZN6324SMSTXV vs SZ25B13SMSTX |
MAZ4240-H | Panasonic Electronic Components | Check for Price | Zener Diode, 25V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN | SZN6324SMSTXV vs MAZ4240-H |
MLL4712T4 | Motorola Semiconductor Products | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | SZN6324SMSTXV vs MLL4712T4 |
MMBZ5239B | onsemi | Check for Price | 225 mW 9.1 V ±5% Zener Diode Voltage Regulator, 3000-REEL | SZN6324SMSTXV vs MMBZ5239B |