Part Details for SZN6315TXV by Solid State Devices Inc (SSDI)
Results Overview of SZN6315TXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN6315TXV Information
SZN6315TXV by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN6315TXV
SZN6315TXV CAD Models
SZN6315TXV Part Data Attributes
|
SZN6315TXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN6315TXV
Solid State Devices Inc (SSDI)
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZN6315TXV
This table gives cross-reference parts and alternative options found for SZN6315TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN6315TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55C12 | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | SZN6315TXV vs BZV55C12 |
DL752A-TP | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | SZN6315TXV vs DL752A-TP |
SZN6331SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZN6315TXV vs SZN6331SMSTX |
MA4240-M | Panasonic Electronic Components | Check for Price | Zener Diode, 24V V(Z), 2.49%, 0.4W, Silicon, Unidirectional, DO-34 | SZN6315TXV vs MA4240-M |
MMBZ5239BLT1 | onsemi | Check for Price | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SZN6315TXV vs MMBZ5239BLT1 |
MMSZ5251BGP | CHENMKO Enterprise Co Ltd | Check for Price | Zener Diode, | SZN6315TXV vs MMSZ5251BGP |
TCLLZ5230B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | SZN6315TXV vs TCLLZ5230B |
RLZJ20C | ROHM Semiconductor | Check for Price | Zener Diode, 20.7V V(Z), 2.5%, 0.4W, Silicon, Unidirectional | SZN6315TXV vs RLZJ20C |
MLL5260BT4 | Motorola Semiconductor Products | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | SZN6315TXV vs MLL5260BT4 |
TMPZ5247TR | Allegro MicroSystems LLC | Check for Price | Zener Diode, 17V V(Z), Silicon, Unidirectional | SZN6315TXV vs TMPZ5247TR |