Part Details for SZN5089BTXV by Solid State Devices Inc (SSDI)
Results Overview of SZN5089BTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN5089BTXV Information
SZN5089BTXV by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN5089BTXV
SZN5089BTXV CAD Models
SZN5089BTXV Part Data Attributes
|
SZN5089BTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN5089BTXV
Solid State Devices Inc (SSDI)
Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for SZN5089BTXV
This table gives cross-reference parts and alternative options found for SZN5089BTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5089BTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX2EZ62D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | SZN5089BTXV vs MX2EZ62D5E3TR |
SZN5089B | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN5089BTXV vs SZN5089B |
MQ2EZ62D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | SZN5089BTXV vs MQ2EZ62D5E3 |
2EZ62D5/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | SZN5089BTXV vs 2EZ62D5/TR8 |
1N5089E3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, | SZN5089BTXV vs 1N5089E3 |
MV2EZ62D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SZN5089BTXV vs MV2EZ62D5E3TR |
MQ2EZ62D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SZN5089BTXV vs MQ2EZ62D5E3TR |
2EZ62D5/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SZN5089BTXV vs 2EZ62D5/TR8 |
2EZ62D5E3/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 62V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | SZN5089BTXV vs 2EZ62D5E3/TR8 |
MV2EZ62D5 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SZN5089BTXV vs MV2EZ62D5 |