Part Details for SZN4477SM by Solid State Devices Inc (SSDI)
Results Overview of SZN4477SM by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN4477SM Information
SZN4477SM by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN4477SM
SZN4477SM CAD Models
SZN4477SM Part Data Attributes
|
SZN4477SM
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4477SM
Solid State Devices Inc (SSDI)
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for SZN4477SM
This table gives cross-reference parts and alternative options found for SZN4477SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4477SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4477HR | Digitron Semiconductors | Check for Price | Zener Diode | SZN4477SM vs 1N4477HR |
SZN4477SMTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode | SZN4477SM vs SZN4477SMTX |
1N4477-PBF | Digitron Semiconductors | Check for Price | Zener Diode | SZN4477SM vs 1N4477-PBF |
1N4477 | Micross Components | Check for Price | Zener Diode, | SZN4477SM vs 1N4477 |