Part Details for SZN4475S by Solid State Devices Inc (SSDI)
Results Overview of SZN4475S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN4475S Information
SZN4475S by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN4475S
SZN4475S CAD Models
SZN4475S Part Data Attributes
|
SZN4475S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4475S
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for SZN4475S
This table gives cross-reference parts and alternative options found for SZN4475S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4475S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5361BG | onsemi | $0.2265 | 5 Watt Surmetic 40 Zener Voltage Regulators 27 V, Surmetic 40, Axial Lead, 1000-BLKBX | SZN4475S vs 1N5361BG |
JANTXV1N4475D | Microchip Technology Inc | $40.7212 | Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | SZN4475S vs JANTXV1N4475D |
MSP3EZ30D5 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SZN4475S vs MSP3EZ30D5 |
JAN1N4968 | Micross Components | Check for Price | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | SZN4475S vs JAN1N4968 |
JAN1N4477 | Sensitron Semiconductors | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | SZN4475S vs JAN1N4477 |
JAN1N4476 | Sensitron Semiconductors | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | SZN4475S vs JAN1N4476 |
1N4750A | Vishay Intertechnologies | Check for Price | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | SZN4475S vs 1N4750A |
JANTXV1N4475 | Semicon Components Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional | SZN4475S vs JANTXV1N4475 |
3EZ30D5/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SZN4475S vs 3EZ30D5/TR8 |
1N5361 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, | SZN4475S vs 1N5361 |