Part Details for SZN4462SMSTX by Solid State Devices Inc (SSDI)
Results Overview of SZN4462SMSTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN4462SMSTX Information
SZN4462SMSTX by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN4462SMSTX
SZN4462SMSTX CAD Models
SZN4462SMSTX Part Data Attributes
|
SZN4462SMSTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4462SMSTX
Solid State Devices Inc (SSDI)
Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for SZN4462SMSTX
This table gives cross-reference parts and alternative options found for SZN4462SMSTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4462SMSTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP4462US | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional | SZN4462SMSTX vs SP4462US |
JAN1N4462US | Defense Logistics Agency | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | SZN4462SMSTX vs JAN1N4462US |
MXSMAJ4462E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | SZN4462SMSTX vs MXSMAJ4462E3 |
MLXV3830A | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | SZN4462SMSTX vs MLXV3830A |
SZN4462SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZN4462SMSTX vs SZN4462SMSTXV |
1N4462US | Microchip Technology Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional | SZN4462SMSTX vs 1N4462US |
SZ1B7.5SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462SMSTX vs SZ1B7.5SMSTXV |
MQSMAJ4462 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN | SZN4462SMSTX vs MQSMAJ4462 |
JAN1N4462US | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462SMSTX vs JAN1N4462US |
SZ1B7.5SMSS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462SMSTX vs SZ1B7.5SMSS |