Part Details for SZN4462DTX by Solid State Devices Inc (SSDI)
Results Overview of SZN4462DTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZN4462DTX Information
SZN4462DTX by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZN4462DTX
SZN4462DTX CAD Models
SZN4462DTX Part Data Attributes
|
SZN4462DTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4462DTX
Solid State Devices Inc (SSDI)
Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 34 mA |
Alternate Parts for SZN4462DTX
This table gives cross-reference parts and alternative options found for SZN4462DTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4462DTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4462D | Microchip Technology Inc | $22.8098 | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | SZN4462DTX vs 1N4462D |
JANTX1N4462D | Microchip Technology Inc | $30.1358 | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | SZN4462DTX vs JANTX1N4462D |
1N4462DE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462DTX vs 1N4462DE3 |
SZN4462DS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462DTX vs SZN4462DS |
JANTX1N4462D | Defense Logistics Agency | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | SZN4462DTX vs JANTX1N4462D |
JANTXV1N4462D | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462DTX vs JANTXV1N4462D |
SZN4462DTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462DTX vs SZN4462DTXV |
JANTXV1N4462D | Defense Logistics Agency | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | SZN4462DTX vs JANTXV1N4462D |
1N4462D | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462DTX vs 1N4462D |
JAN1N4462D | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | SZN4462DTX vs JAN1N4462D |