Part Details for SZMMSZ5245BT1G/H by onsemi
Results Overview of SZMMSZ5245BT1G/H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMSZ5245BT1G/H Information
SZMMSZ5245BT1G/H by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMMSZ5245BT1G/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZMMSZ5245BT1G
|
Avnet Asia | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 ?C (Alt: SZMMSZ5245BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days | 9000 |
|
$0.0380 / $0.0461 | Buy Now |