Part Details for SZMMSZ3V3T1 by onsemi
Results Overview of SZMMSZ3V3T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMSZ3V3T1 Information
SZMMSZ3V3T1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMMSZ3V3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZMMSZ3V3T1-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD123 Min Qty: 5453 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86149147
|
Verical | Zener Diode Single 3.3V 5% 95Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R Min Qty: 6834 Package Multiple: 1 Date Code: 0501 | Americas - 15000 |
|
$0.0410 / $0.0549 | Buy Now |
Part Details for SZMMSZ3V3T1
SZMMSZ3V3T1 CAD Models
SZMMSZ3V3T1 Part Data Attributes
|
SZMMSZ3V3T1
onsemi
Buy Now
|
Compare Parts:
SZMMSZ3V3T1
onsemi
|
Samacsys Manufacturer | onsemi |