-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMBZ33VALT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7599
|
Newark | Zener Array, Dual, 0.225W, 33V, Sot-23, Zener Voltage Nom:33V, Diode Configuration:Dual Common Anode, Power Dissipation:225Mw, Operating Temperature Max:150°C, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi SZMMBZ33VALT3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
SZMMBZ33VALT3GOSCT-ND
|
DigiKey | TVS DIODE 26VWM 46VC SOT233 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
583 In Stock |
|
$0.0284 / $0.2000 | Buy Now |
DISTI #
SZMMBZ33VALT3G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ33VALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0305 | Buy Now |
DISTI #
863-SZMMBZ33VALT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 12V RoHS: Compliant | 953 |
|
$0.0300 / $0.2000 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0269 / $0.0310 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
|
Quest Components | 10400 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Rochester Electronics | MMBZ33V - Trans Voltage Suppressor Diode, 26V, Bidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.0237 / $0.0382 | Buy Now |
DISTI #
SZMMBZ33VALT3G
|
Avnet Asia | Diode TVS Dual Common Anode Uni-Dir/Bi-Dir 26V 40W 3-Pin SOT-23 T/R (Alt: SZMMBZ33VALT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0266 / $0.0297 | Buy Now |
DISTI #
SZMMBZ33VALT3G
|
Avnet Silica | Diode TVS Dual Common Anode UniDirBiDir 26V 40W 3Pin SOT23 TR (Alt: SZMMBZ33VALT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMBZ33VALT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ33VALT3G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZMMBZ33VALT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ33VALT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ33VALT1G | onsemi | $0.0565 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SZMMBZ33VALT3G vs MMBZ33VALT1G |
The recommended operating voltage range for the SZMMBZ33VALT3G is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum power dissipation of the SZMMBZ33VALT3G is 1.5W.
Yes, the SZMMBZ33VALT3G is rated for operation up to 125°C, but the output voltage and current may degrade at high temperatures.
It is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the system if it falls outside the recommended operating range.