-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V (Automotive), SOD-523-2, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMM5Z5V1ST1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0997
|
Newark | Zener Diode, 5.1V, 0.5W, Sod-523, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM5Z5V1ST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1330 | Buy Now |
DISTI #
488-SZMM5Z5V1ST1GCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16210 In Stock |
|
$0.0799 / $0.3700 | Buy Now |
DISTI #
SZMM5Z5V1ST1G
|
Avnet Americas | Diode Zener Single 5.09V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z5V1ST1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 / $0.0863 | Buy Now |
DISTI #
863-SZMM5Z5V1ST1G
|
Mouser Electronics | Zener Diodes SOD-523 EUT SNGL PB FREE RoHS: Compliant | 45717 |
|
$0.0790 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V (Automotive) RoHS: Compliant | 0 |
|
$0.0765 / $0.0875 | Buy Now |
DISTI #
86027930
|
Verical | Diode Zener Single 5.1V 2% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3341 Package Multiple: 1 Date Code: 1701 | Americas - 60000 |
|
$0.0839 / $0.1123 | Buy Now |
DISTI #
86027087
|
Verical | Diode Zener Single 5.1V 2% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3341 Package Multiple: 1 Date Code: 1901 | Americas - 30000 |
|
$0.0839 / $0.1123 | Buy Now |
|
Rochester Electronics | MM5Z5V1S - Zener Diode, 5.1V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0671 / $0.1082 | Buy Now |
DISTI #
SZMM5Z5V1ST1G
|
TME | Diode: Zener, 0.5W, 5.1V, SMD, reel,tape, SOD523F, single diode Min Qty: 1 | 0 |
|
$0.0980 / $0.3960 | RFQ |
DISTI #
SZMM5Z5V1ST1G
|
IBS Electronics | 500 MW TIGHT TOLERANCE ZENER DIODE VOLTAGE REGULATOR 5.1 V (AUTOMOTIVE) Min Qty: 21000 Package Multiple: 1 | 0 |
|
$0.1044 / $0.1108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM5Z5V1ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z5V1ST1G
onsemi
500 mW Tight Tolerance Zener Diode Voltage Regulator 5.1 V (Automotive), SOD-523-2, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 60 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.16% | |
Working Test Current | 5 mA |
The recommended operating temperature range for the SZMM5Z5V1ST1G is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating guidelines, use a suitable thermal management system, and ensure the device is operated within the specified temperature range.
The maximum allowable power dissipation for the SZMM5Z5V1ST1G is 1.5 W at a temperature of 25°C.
To handle ESD protection, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design.
The recommended storage temperature range for the SZMM5Z5V1ST1G is -40°C to 150°C.