Part Details for SZMM5Z3V3T5G by onsemi
Results Overview of SZMM5Z3V3T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMM5Z3V3T5G Information
SZMM5Z3V3T5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMM5Z3V3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4981
|
Newark | Zener Diode, 3.3V, 0.5W, Sod-523, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z3V3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 / $0.0710 | Buy Now |
DISTI #
488-SZMM5Z3V3T5GCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD523 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7750 In Stock |
|
$0.0560 / $0.4300 | Buy Now |
DISTI #
SZMM5Z3V3T5G
|
Avnet Americas | Diode Zener Single 3.3V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 104000 Factory Stock |
|
$0.0533 / $0.0568 | Buy Now |
DISTI #
863-SZMM5Z3V3T5G
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD523 RoHS: Compliant | 23850 |
|
$0.0560 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0528 / $0.0599 | Buy Now |
DISTI #
87650230
|
Verical | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 104000 |
|
$0.0557 | Buy Now |
DISTI #
86142973
|
Verical | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 2301 | Americas - 8000 |
|
$0.0938 | Buy Now |
|
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0465 / $0.0750 | Buy Now |
DISTI #
SZMM5Z3V3T5G
|
EBV Elektronik | Diode Zener Single 33V 500mW 2Pin SOD523 TR (Alt: SZMM5Z3V3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 581000 |
|
RFQ |
Part Details for SZMM5Z3V3T5G
SZMM5Z3V3T5G CAD Models
SZMM5Z3V3T5G Part Data Attributes
|
SZMM5Z3V3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z3V3T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive), SOD-523-2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |