-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMM5Z3V3T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6269
|
Newark | Zener Diode, Aec-Q101, 3.3V, 0.5W, Sod523, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Seriesrohs Compliant: Yes |Onsemi SZMM5Z3V3T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
76T7835
|
Newark | 200 Mw 2.4 V Standard Tolerance Zener Diode Voltage Regulator/ Reel |Onsemi SZMM5Z3V3T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
SZMM5Z3V3T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD523 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12621 In Stock |
|
$0.0554 / $0.2900 | Buy Now |
DISTI #
SZMM5Z3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 6% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V3T1G) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 213000 Partner Stock |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
SZMM5Z3V3T1G
|
Avnet Americas | Diode Zener Single 3.3V 6% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V3T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0510 / $0.0568 | Buy Now |
DISTI #
863-SZMM5Z3V3T1G
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD523 RoHS: Compliant | 247563 |
|
$0.0550 / $0.2900 | Buy Now |
DISTI #
V36:1790_07317048
|
Arrow Electronics | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2235 | Americas - 45000 |
|
$0.0518 | Buy Now |
DISTI #
E02:0323_04164481
|
Arrow Electronics | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks | Europe - 9000 |
|
$0.0585 | Buy Now |
DISTI #
70467700
|
RS | SZMM5Z3V3T1G Zener Diode, 3.3V 5% 500 mW SMT 2-Pin SOD-523 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 | RFQ |
|
Onlinecomponents.com | 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive) RoHS: Compliant |
24000 In Stock |
|
$0.0523 / $0.0545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM5Z3V3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z3V3T1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
The recommended land pattern for the SZMM5Z3V3T1G can be found in the onsemi application note AND8321/D, which provides guidelines for PCB layout and assembly.
To ensure proper soldering, follow the recommended soldering profile outlined in the onsemi application note AND8321/D, and use a solder with a melting point below 260°C to prevent damage to the device.
The SZMM5Z3V3T1G is rated for operation from -55°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions.
Yes, the SZMM5Z3V3T1G is suitable for high-reliability applications, but it's essential to follow the recommended design and assembly guidelines to ensure the device meets the required reliability standards.
To prevent electrostatic discharge (ESD) damage, handle the SZMM5Z3V3T1G with ESD-protective equipment, and follow proper handling and storage procedures outlined in the onsemi application note AND8321/D.