Part Details for SZMM5Z18VT1G by onsemi
Results Overview of SZMM5Z18VT1G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMM5Z18VT1G Information
SZMM5Z18VT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMM5Z18VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9721
|
Newark | Zener Diode, Aec-Q101, 18V, 0.5W, Sod-523 Rohs Compliant: Yes |Onsemi SZMM5Z18VT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8435 |
|
$0.1530 / $0.3120 | Buy Now |
DISTI #
76T7830
|
Newark | 200 Mw 2.4 V Standard Tolerance Zener Diode Voltage Regulator/ Reel |Onsemi SZMM5Z18VT1G RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
SZMM5Z18VT1GOSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
283771 In Stock |
|
$0.0554 / $0.2800 | Buy Now |
DISTI #
SZMM5Z18VT1G
|
Avnet Americas | Zener Single Diode, 18 V, 500 mW, SOD-523, 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: SZMM5Z18VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0547 / $0.0599 | Buy Now |
DISTI #
863-SZMM5Z18VT1G
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD523 RoHS: Compliant | 19378 |
|
$0.0550 / $0.2800 | Buy Now |
DISTI #
E02:0323_04164475
|
Arrow Electronics | Diode Zener Single 18V 6% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2505 | Europe - 15000 |
|
$0.0567 | Buy Now |
DISTI #
V36:1790_07301551
|
Arrow Electronics | Diode Zener Single 18V 6% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2405 | Americas - 6000 |
|
$0.0531 / $0.0542 | Buy Now |
DISTI #
V72:2272_07301551
|
Arrow Electronics | Diode Zener Single 18V 6% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2295 |
|
$0.0568 / $0.2436 | Buy Now |
|
Onlinecomponents.com | 500 mW Standard Tolerance Zener Diode Voltage Regulators 18 V (Automotive) RoHS: Compliant | 0 |
|
$0.0536 / $0.0607 | Buy Now |
DISTI #
87702591
|
Verical | Diode Zener Single 18V 6% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2505 | Americas - 15000 |
|
$0.0565 | Buy Now |
Part Details for SZMM5Z18VT1G
SZMM5Z18VT1G CAD Models
SZMM5Z18VT1G Part Data Attributes
|
SZMM5Z18VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z18VT1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 18 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
SZMM5Z18VT1G Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SZMM5Z18VT1G is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask opening of 0.5 mm x 0.5 mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
To handle thermal management, ensure a good thermal interface between the device and the PCB. Use a thermal pad or a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Also, ensure good airflow around the device and consider using a heat sink if necessary.
-
The maximum allowable voltage for the SZMM5Z18VT1G is 18V. Exceeding this voltage may damage the device. It's essential to ensure that the voltage rating is not exceeded during operation, including during power-up and power-down sequences.
-
The SZMM5Z18VT1G is rated for operation up to 150°C. However, it's essential to consider the derating curves and ensure that the device is operated within the recommended temperature range to prevent degradation or failure.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the recommended operating conditions. Also, consider using a redundant design, and implement a robust testing and validation process to detect any potential failures.