Part Details for SZL-WL-D by Honeywell Sensing and Control
Results Overview of SZL-WL-D by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZL-WL-D Information
SZL-WL-D by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SZL-WL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9843
|
Newark | Szl-Wl-D |Honeywell SZL-WL-D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
785-SZL-WL-D
|
Mouser Electronics | Limit Switches Industrial Limit Switches RoHS: Compliant | 9 |
|
$192.2900 / $217.0300 | Buy Now |
Part Details for SZL-WL-D
SZL-WL-D CAD Models
SZL-WL-D Part Data Attributes
|
SZL-WL-D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZL-WL-D
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 125VDC, Fork Lock Lever-opposite Direction Rolle Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FORK LOCK LEVER-OPPOSITE DIRECTION ROLLE | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
SZL-WL-D Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the SZL-WL-D is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The SZL-WL-D is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively. However, it's recommended to consult the datasheet and application notes for specific vibration and shock profiles.
-
The SZL-WL-D is not designed for use in explosive or hazardous environments. It does not have any intrinsic safety or explosion-proof certifications. If you need a sensor for such environments, consider a different product or consult with Honeywell's application engineers.
-
The recommended cable length for the SZL-WL-D is up to 10 meters (33 feet) using a shielded, twisted-pair cable with a minimum of 20 AWG wire size. Consult the datasheet for specific cable recommendations.
-
The SZL-WL-D is designed to meet the EMI requirements of EN 61000-6-2 and EN 61000-6-3 standards. However, it's recommended to follow proper EMI shielding and grounding practices to ensure reliable operation.