Part Details for SZL-WL-A by Honeywell Sensing and Control
Results Overview of SZL-WL-A by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZL-WL-A Information
SZL-WL-A by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SZL-WL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9841
|
Newark | Limit Switch |Honeywell SZL-WL-A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87359680
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 250VDC 13.3N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$225.2609 | Buy Now |
DISTI #
SZL-WL-A
|
TME | Limit switch, lever R 38mm, metal roller Ø17,5mm, NO + NC, 10A Min Qty: 1 | 6 |
|
$135.9100 / $157.3700 | Buy Now |
Part Details for SZL-WL-A
SZL-WL-A CAD Models
SZL-WL-A Part Data Attributes
|
SZL-WL-A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SZL-WL-A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 125VDC, Side Rotary-roller Lever Standard Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY-ROLLER LEVER STANDARD | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Operating Force-Max | 13.3 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
SZL-WL-A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SZL-WL-A is -40°C to 125°C (-40°F to 257°F).
-
The SZL-WL-A is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively.
-
The typical response time of the SZL-WL-A is 1 ms to 90% of the final output value.
-
The SZL-WL-A is not intended for use in hazardous locations. It is not certified for explosive atmospheres or intrinsic safety.
-
The SZL-WL-A is designed to meet the EMI requirements of EN 61000-4-2, EN 61000-4-3, and EN 61000-4-4.