-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZESD9X5.0ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4026
|
Newark | Diode, Aec-Q101, Esd, 5V, Sod-923, Clamping Voltage Vc Max:12.3V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhcrohs Compliant: Yes |Onsemi SZESD9X5.0ST5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9765 |
|
$0.2100 / $0.3680 | Buy Now |
DISTI #
81Y4179
|
Newark | Esd Protection Diode/ Reel |Onsemi SZESD9X5.0ST5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
SZESD9X5.0ST5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 12.3VC SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15854 In Stock |
|
$0.0846 / $0.3100 | Buy Now |
DISTI #
SZESD9X5.0ST5G
|
Avnet Americas | Diode TVS Single Uni-Dir 107W 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD9X5.0ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0868 | Buy Now |
DISTI #
863-SZESD9X5.0ST5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOD-923 ESD PROTECTION RoHS: Compliant | 29499 |
|
$0.0910 / $0.2900 | Buy Now |
DISTI #
V72:2272_14671532
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 Container: Cut Strips | Americas - 6653 |
|
$0.1667 / $0.1785 | Buy Now |
DISTI #
V79:2366_28711124
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 83 |
|
$0.0790 / $0.1650 | Buy Now |
|
Onlinecomponents.com | ESD Protection Diode RoHS: Compliant | 0 |
|
$0.0807 / $0.0891 | Buy Now |
DISTI #
60289738
|
Verical | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2148 | Americas - 6653 |
|
$0.1667 / $0.1755 | Buy Now |
DISTI #
76443403
|
Verical | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2308 | Americas - 83 |
|
$0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD9X5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9X5.0ST5G
onsemi
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.43 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 6.2 V | |
Clamping Voltage-Max | 12.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 107 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter out high-frequency noise.
The SZESD9X5.0ST5G requires a bias voltage of 5V ± 10%. Ensure the bias voltage is clean and regulated, and decouple the bias pin with a 10nF capacitor to ground. Avoid over-biasing, as it can reduce the device's lifespan.
The SZESD9X5.0ST5G is rated for operation from -40°C to 150°C. However, for optimal performance and reliability, it's recommended to operate the device within a temperature range of 0°C to 125°C.
The SZESD9X5.0ST5G has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the device is stored in an ESD-safe environment.
Store the SZESD9X5.0ST5G in its original packaging or an ESD-safe container. Avoid exposing the device to moisture, direct sunlight, or extreme temperatures. Handle the device by the body, avoiding touching the pins or leads.