-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Ultra-Low Leakage, Low Capacitance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZESD9R3.3ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9689
|
Newark | Esd Protection Device, 3.3V/0.15W/Sod923 Rohs Compliant: Yes |Onsemi SZESD9R3.3ST5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6793 |
|
$0.3350 / $0.7150 | Buy Now |
DISTI #
97W6499
|
Newark | Esd Protection Diode, Ultra-Low Leakage, Low Capacitance/ Reel |Onsemi SZESD9R3.3ST5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2180 | Buy Now |
DISTI #
SZESD9R3.3ST5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 7.8VC SOD923 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28769 In Stock |
|
$0.1650 / $0.6200 | Buy Now |
DISTI #
SZESD9R3.3ST5G
|
Avnet Americas | ESD Suppressor TVS ?15KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD9R3.3ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1521 / $0.1692 | Buy Now |
DISTI #
863-SZESD9R3.3ST5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROT DIODE UNI SOD923 RoHS: Compliant | 222784 |
|
$0.1650 / $0.6200 | Buy Now |
|
Onlinecomponents.com | ESD Protection Diode, Ultra-Low Leakage, Low Capacitance RoHS: Compliant |
8000 In Stock |
|
$0.1594 / $0.1804 | Buy Now |
DISTI #
83594601
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 | Americas - 7500 |
|
$0.2093 / $0.2345 | Buy Now |
DISTI #
SZESD9R3.3ST5G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 8000 | 0 |
|
$0.1700 | Buy Now |
DISTI #
SZESD9R3.3ST5G
|
Avnet Asia | ESD Suppressor TVS ?15KV 2-Pin SOD-923 T/R (Alt: SZESD9R3.3ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.1553 / $0.1737 | Buy Now |
DISTI #
SZESD9R3.3ST5G
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SOD923 TR (Alt: SZESD9R3.3ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days | Silica - 16000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD9R3.3ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9R3.3ST5G
onsemi
ESD Protection Diode, Ultra-Low Leakage, Low Capacitance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4.8 V | |
Clamping Voltage-Max | 7.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7.8 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the SZESD9R3.3ST5G involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a solid ground plane to minimize noise and EMI.
To ensure proper biasing, make sure to connect the EN pin to a stable voltage source, and the VIN pin to a clean, low-noise power supply. Also, ensure the output capacitor is properly sized and placed close to the device to minimize noise and oscillation.
The SZESD9R3.3ST5G has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device during soldering or rework. Also, follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.
To troubleshoot issues with the SZESD9R3.3ST5G, start by verifying the input voltage, output voltage, and enable pin voltage. Check for proper PCB layout, decoupling, and noise reduction. Use an oscilloscope to measure the output voltage and check for oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting and optimization.
Yes, the SZESD9R3.3ST5G is a switching regulator and can generate EMI. To minimize EMI, use a shielded inductor, place the device close to the power source, and use a 4-layer PCB with a dedicated power plane and solid ground plane. Follow the recommended PCB layout and EMI reduction guidelines to ensure compliance with EMC standards.