Part Details for SZESD7951ST5G by onsemi
Results Overview of SZESD7951ST5G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZESD7951ST5G Information
SZESD7951ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZESD7951ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7194
|
Newark | Esd Protection Diode, Low Leakage, Fast Response Time, With Clamping Capability/Reel |Onsemi SZESD7951ST5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1670 | Buy Now |
DISTI #
488-SZESD7951ST5GCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC SOD923 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.1116 / $0.1800 | Buy Now |
DISTI #
SZESD7951ST5G
|
Avnet Silica | ESD Protection Device 129 V SOD923 2 Pins 5 V 150 mW 09 pF (Alt: SZESD7951ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD7951ST5G
|
EBV Elektronik | ESD Protection Device 129 V SOD923 2 Pins 5 V 150 mW 09 pF (Alt: SZESD7951ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZESD7951ST5G
SZESD7951ST5G CAD Models
SZESD7951ST5G Part Data Attributes
|
SZESD7951ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7951ST5G
onsemi
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, SOD-923-2, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZESD7951ST5G
This table gives cross-reference parts and alternative options found for SZESD7951ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7951ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF2B6.8E | Toshiba America Electronic Components | Check for Price | DIODE BIDIRECTIONAL, SILICON, TVS DIODE, ESC, 1-1G1A, 2 PIN, Transient Suppressor | SZESD7951ST5G vs DF2B6.8E |
ESD7951ST5G | onsemi | Check for Price | ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | SZESD7951ST5G vs ESD7951ST5G |
SZESD7951ST5G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the input power.
-
The SZESD7951ST5G requires a bias voltage of 5V ± 10% on the VCC pin. Ensure the bias voltage is stable and noise-free. A decoupling capacitor of 10uF or larger is recommended between VCC and GND.
-
The maximum allowable input voltage for the SZESD7951ST5G is 6.5V. Exceeding this voltage may damage the device.
-
Use a TVS diode or a zener diode to protect the input from ESD and overvoltage. Ensure the protection device is rated for the maximum expected voltage and current.
-
The recommended operating temperature range for the SZESD7951ST5G is -40°C to 125°C. Operating outside this range may affect the device's performance and reliability.