Part Details for SZBZX84C7V5LT1G by onsemi
Results Overview of SZBZX84C7V5LT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C7V5LT1G Information
SZBZX84C7V5LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZBZX84C7V5LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9680
|
Newark | Zener Diode, Aec-Q101, 7.5V, 0.25W, Sot23 Rohs Compliant: Yes |Onsemi SZBZX84C7V5LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 443 |
|
$0.0470 / $0.1690 | Buy Now |
DISTI #
76T7570
|
Newark | Zen Sot23 Reg .225W/ Reel |Onsemi SZBZX84C7V5LT1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
SZBZX84C7V5LT1GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 250MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14410 In Stock |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
SZBZX84C7V5LT1G
|
Avnet Americas | - Tape and Reel (Alt: SZBZX84C7V5LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0162 | Buy Now |
DISTI #
863-SZBZX84C7V5LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W RoHS: Compliant | 14954 |
|
$0.0160 / $0.1600 | Buy Now |
|
Onlinecomponents.com | BZX84C7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant | 0 |
|
$0.0145 / $0.0179 | Buy Now |
|
Future Electronics | BZX84C7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3 Min Qty: 3000 Package Multiple: 3000 |
42000 null |
|
$0.0137 / $0.0149 | Buy Now |
DISTI #
SZBZX84C7V5LT1G
|
TME | Diode: Zener, 0.3W, 7.5V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 0 |
|
$0.0186 / $0.3724 | RFQ |
DISTI #
SZBZX84C7V5LT1G
|
Avnet Asia | Diode Zener Single 7.5V 5% 300mW 2-Pin SOT-23 T/R (Alt: SZBZX84C7V5LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0141 / $0.0158 | Buy Now |
DISTI #
SZBZX84C7V5LT1G
|
Avnet Silica | Diode Zener Single 75V 5 300mW 2Pin SOT23 TR (Alt: SZBZX84C7V5LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZBZX84C7V5LT1G
SZBZX84C7V5LT1G CAD Models
SZBZX84C7V5LT1G Part Data Attributes
|
SZBZX84C7V5LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C7V5LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 7.5 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
SZBZX84C7V5LT1G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SZBZX84C7V5LT1G is a standard SOT23 package with a 1.3mm x 1.3mm body size and a 0.5mm lead pitch. A minimum pad size of 0.6mm x 0.6mm is recommended for reliable soldering.
-
To ensure the SZBZX84C7V5LT1G operates within its SOA, follow the recommended operating conditions outlined in the datasheet, including voltage, current, and power dissipation limits. Additionally, consider thermal management and heat sinking to prevent overheating.
-
A typical application circuit for the SZBZX84C7V5LT1G includes a voltage regulator circuit with input and output capacitors, a voltage divider network, and optional filtering components. Refer to the datasheet or onsemi's application notes for specific circuit diagrams and design guidelines.
-
To prevent electrostatic discharge (ESD) damage, handle the SZBZX84C7V5LT1G with ESD-protective equipment, such as wrist straps, mats, and bags. Ground yourself before handling the device, and avoid touching the pins or leads.
-
The SZBZX84C7V5LT1G has a maximum junction temperature (Tj) of 150°C. Ensure proper thermal management by providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance between the device and the heat sink.