-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 6.8 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C6V8LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7563
|
Newark | Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZBZX84C6V8LT1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
SZBZX84C6V8LT1GOSCT-ND
|
DigiKey | DIODE ZENER 6.8V 250MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13271 In Stock |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
SZBZX84C6V8LT1G
|
Avnet Americas | - Tape and Reel (Alt: SZBZX84C6V8LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0162 | Buy Now |
DISTI #
863-SZBZX84C6V8LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W SPCL RoHS: Compliant | 17304 |
|
$0.0160 / $0.1600 | Buy Now |
|
Onlinecomponents.com | SZBZX84C6V8LT1G Zener Diode, 6.8V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C6V8LT1G RoHS: Compliant | 0 |
|
$0.0145 / $0.0179 | Buy Now |
|
Bristol Electronics | 15387 |
|
RFQ | ||
|
Bristol Electronics | 3704 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3000 |
|
$4.3624 / $10.6400 | Buy Now |
|
Quest Components | 2963 |
|
$0.0510 / $0.1700 | Buy Now | |
|
Quest Components | 2400 |
|
$4.9875 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C6V8LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C6V8LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 6.8 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
The recommended PCB footprint for the SZBZX84C6V8LT1G is a standard SOD-323 package with a 1.7mm x 1.3mm body size. A minimum pad size of 0.8mm x 0.8mm is recommended for reliable soldering.
To ensure reliable operation in high-temperature environments, it is recommended to derate the maximum junction temperature (Tj) by 1°C for every 1W of power dissipation above 25°C. Additionally, ensure good thermal design and heat sinking to minimize thermal resistance.
The maximum allowable voltage for the SZBZX84C6V8LT1G is 12V. Exceeding this voltage may result in device damage or failure.
Yes, the SZBZX84C6V8LT1G can be used in switching regulator applications. However, ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
The recommended storage temperature range for the SZBZX84C6V8LT1G is -40°C to 125°C. Storage outside this range may affect device reliability and performance.