Part Details for SZBZX84C4V3LT3 by onsemi
Results Overview of SZBZX84C4V3LT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C4V3LT3 Information
SZBZX84C4V3LT3 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZBZX84C4V3LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZBZX84C4V3LT3-ND
|
DigiKey | DIODE ZENER 4.3V 250MW SOT23-3 Min Qty: 4365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86146597
|
Verical | Zener Diode Single 4.3V 5% 90Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 5465 Package Multiple: 1 Date Code: 0701 | Americas - 50000 |
|
$0.0513 / $0.0686 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 30000 |
|
$0.0498 / $0.3690 | Buy Now |
|
Quest Components | 24000 |
|
$0.0581 / $0.3870 | Buy Now | |
|
Quest Components | 24000 |
|
$0.0615 / $0.4920 | Buy Now | |
|
Rochester Electronics | DIODE ZENER 4.3V 250MW SOT23-3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.0410 / $0.0661 | Buy Now |