-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C3V9ET1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7522
|
Newark | Zener Diode, 3.9V, 0.25W, Sot-23, Zener Voltage Nom:3.9V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szbzx84Cxxxet1G Series Rohs Compliant: Yes |Onsemi SZBZX84C3V9ET1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
SZBZX84C3V9ET1GOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2388 In Stock |
|
$0.0211 / $0.1900 | Buy Now |
DISTI #
SZBZX84C3V9ET1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C3V9ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0217 | Buy Now |
DISTI #
863-SZBZX84C3V9ET1G
|
Mouser Electronics | Zener Diodes ZENER DIODE MINIBLOC RoHS: Compliant | 8407 |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
V79:2366_29198899
|
Arrow Electronics | Diode Zener Single 3.9V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 27000 |
|
$0.0198 / $0.1330 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0202 / $0.0241 | Buy Now |
DISTI #
81324471
|
Verical | Diode Zener Single 3.9V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2247 | Americas - 27000 |
|
$0.0198 | Buy Now |
DISTI #
SZBZX84C3V9ET1G
|
TME | Diode: Zener, 0.3W, 3.9V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 0 |
|
$0.0262 / $0.4186 | RFQ |
DISTI #
SZBZX84C3V9ET1G
|
IBS Electronics | ZENER DIODE SINGLE 3.9V 5% 90OHM 300MW AUTOMOTIVE 3-PIN SOT-23 T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0251 / $0.0272 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3094 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C3V9ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C3V9ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
The recommended operating temperature range for the SZBZX84C3V9ET1G is -65°C to 150°C.
To ensure the SZBZX84C3V9ET1G is used within its SOA, follow the maximum ratings and electrical characteristics specified in the datasheet, and consider factors like power dissipation, voltage, and current.
The typical voltage tolerance for the SZBZX84C3V9ET1G is ±5% of the nominal Zener voltage (9V).
While the SZBZX84C3V9ET1G can be used as a voltage regulator, it's not recommended due to its limited current handling capability and potential for thermal runaway. Instead, consider using a dedicated voltage regulator IC.
To prevent electrostatic discharge (ESD) damage, follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure the device is properly grounded during handling and assembly.