Part Details for SZBZX84C24LT3 by onsemi
Results Overview of SZBZX84C24LT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C24LT3 Information
SZBZX84C24LT3 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZBZX84C24LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZBZX84C24LT3-ND
|
DigiKey | DIODE ZENER 24V 225MW SOT23 Min Qty: 4365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86147193
|
Verical | SZBZX84C24LT3 Min Qty: 5465 Package Multiple: 1 | Americas - 30000 |
|
$0.0513 / $0.0686 | Buy Now |
|
Rochester Electronics | SZBZX84C24 - ZEN SOT23 REG .225W SPC ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0410 / $0.0661 | Buy Now |