-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 10 V (Automotive), SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84B10LT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4536
|
Newark | Zener Diode, 10V, 0.25W, Sot-23, Zener Voltage Nom:10V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szbzx84Bxxxlt1G Series Rohs Compliant: Yes |Onsemi SZBZX84B10LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
488-SZBZX84B10LT1GCT-ND
|
DigiKey | DIODE ZENER 10V 250MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5614 In Stock |
|
$0.0173 / $0.1200 | Buy Now |
DISTI #
SZBZX84B10LT1G
|
Avnet Americas | Diode Zener Single 10V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B10LT1G) RoHS: Compliant Min Qty: 29412 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 53985 Partner Stock |
|
$0.0219 / $0.0239 | Buy Now |
DISTI #
SZBZX84B10LT1G
|
Avnet Americas | Diode Zener Single 10V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B10LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0178 / $0.0194 | Buy Now |
DISTI #
863-SZBZX84B10LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 14329 |
|
$0.0170 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 10V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0167 / $0.0206 | Buy Now |
DISTI #
87650502
|
Verical | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 87000 |
|
$0.0174 | Buy Now |
DISTI #
86045456
|
Verical | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 13275 Package Multiple: 1 Date Code: 2201 | Americas - 83375 |
|
$0.0236 / $0.0283 | Buy Now |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 10V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 83375 |
|
$0.0189 / $0.0305 | Buy Now |
DISTI #
SZBZX84B10LT1G
|
TME | Diode: Zener, 0.3W, 10V, SMD, reel,tape, SOT23, single diode, BZX84B Min Qty: 1 | 0 |
|
$0.0214 / $0.3427 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84B10LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B10LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 10 V (Automotive), SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, it's recommended to use a 2-3 layer PCB with a solid ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and avoid thermal hotspots on the PCB.
The SZBZX84B10LT1G has built-in ESD protection, but it's still important to follow standard ESD handling precautions when handling the device. This includes using an ESD wrist strap, ESD mat, or ESD bag, and avoiding direct contact with the device pins. It's also recommended to use a soldering iron with an ESD-safe tip and to follow proper soldering techniques.
The SZBZX84B10LT1G is a commercial-grade device, but onsemi does offer automotive-grade and high-reliability versions of similar devices. It's essential to check the specific device qualification and certification for the intended application. Additionally, consider consulting with onsemi's application engineers or sales representatives to determine the best device for your specific requirements.
The recommended soldering conditions for the SZBZX84B10LT1G include a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to use a soldering iron with a controlled temperature and to avoid applying excessive force or pressure to the device pins. A soldering technique such as drag soldering or wave soldering is recommended, and it's crucial to follow proper soldering techniques to avoid damaging the device.