Part Details for SZA3044Z by RF Micro Devices Inc
Results Overview of SZA3044Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZA3044Z Information
SZA3044Z by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SZA3044Z
SZA3044Z CAD Models
SZA3044Z Part Data Attributes
|
SZA3044Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SZA3044Z
RF Micro Devices Inc
2700MHz - 3800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, GREEN, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 2700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5/6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for SZA3044Z
This table gives cross-reference parts and alternative options found for SZA3044Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZA3044Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZA3044Z | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 2700MHz Min, 3800MHz Max, 1 Func, GAAS, 4 X 4 MM, GREEN, PLASTIC, QFN-20 | SZA3044Z vs SZA3044Z |
SZA3044 | RF Micro Devices Inc | Check for Price | 2700MHz - 3800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, PLASTIC, QFN-20 | SZA3044Z vs SZA3044 |
SZA3044Z Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize coupling.
-
Ensure the VCC pin is connected to a stable 5V power supply, and the VEE pin is connected to a stable -5V power supply. The bias voltage (VBIAS) should be set to 2.5V using a voltage divider or a dedicated voltage reference.
-
The maximum input power is +10 dBm. Exceeding this may cause compression or damage to the device.
-
Use the recommended component values for the input and output matching networks, and adjust the values based on the specific frequency band of operation. Simulation tools like ADS or AWR can be used to optimize the design.
-
The operating temperature range is -40°C to +85°C. However, the device may be operated at temperatures outside this range with reduced performance and reliability.