Part Details for SZ5727S by Solid State Devices Inc (SSDI)
Results Overview of SZ5727S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ5727S Information
SZ5727S by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZ5727S
SZ5727S CAD Models
SZ5727S Part Data Attributes
|
SZ5727S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5727S
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for SZ5727S
This table gives cross-reference parts and alternative options found for SZ5727S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5727S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZ5727SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZ5727S vs SZ5727SMSTXV |
SZ5724SMSS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZ5727S vs SZ5724SMSS |
SZ5727 | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SZ5727S vs SZ5727 |
SZ5724SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZ5727S vs SZ5724SMSTX |
BZX79-C24/P | Nexperia | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | SZ5727S vs BZX79-C24/P |
BZX55/C27 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, | SZ5727S vs BZX55/C27 |
SZ5724SMS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | SZ5727S vs SZ5724SMS |