Part Details for SZ25B11SM by Solid State Devices Inc (SSDI)
Results Overview of SZ25B11SM by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ25B11SM Information
SZ25B11SM by Solid State Devices Inc (SSDI) is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SZ25B11SM
SZ25B11SM CAD Models
SZ25B11SM Part Data Attributes
|
SZ25B11SM
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ25B11SM
Solid State Devices Inc (SSDI)
Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-GELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZ25B11SM
This table gives cross-reference parts and alternative options found for SZ25B11SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ25B11SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C11-E3-08 | Vishay Intertechnologies | $0.0435 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZ25B11SM vs BZT52C11-E3-08 |
BZT52C11-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | SZ25B11SM vs BZT52C11-G3-08 |
BZV55C11L0 | Taiwan Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | SZ25B11SM vs BZV55C11L0 |
BZT52C11 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | SZ25B11SM vs BZT52C11 |
BZV55C11TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, | SZ25B11SM vs BZV55C11TR13 |
BZV55C11 | Motorola Mobility LLC | Check for Price | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | SZ25B11SM vs BZV55C11 |
BZV79C11L0L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-213AC, MELF-2 | SZ25B11SM vs BZV79C11L0L0G |
BZV55C11BK | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | SZ25B11SM vs BZV55C11BK |
SZ25B11SMTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | SZ25B11SM vs SZ25B11SMTXV |
BZT52C11-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 11V V(Z), 5.5%, 0.5W, | SZ25B11SM vs BZT52C11-TP-HF |