Part Details for SZ1SMB36CAT3G by onsemi
Results Overview of SZ1SMB36CAT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB36CAT3G Information
SZ1SMB36CAT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1SMB36CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TVS Diode Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for SZ1SMB36CAT3G
SZ1SMB36CAT3G CAD Models
SZ1SMB36CAT3G Part Data Attributes
|
SZ1SMB36CAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB36CAT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 36 V Bidirectional 600 Watt SMB Transient Voltage Suppressor, 36 V Bidirectional, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SZ1SMB36CAT3G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SZ1SMB36CAT3G is a standard SOD-123 package footprint with a pad size of 1.5 mm x 1.5 mm and a thermal pad size of 2.5 mm x 2.5 mm.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum operating temperature range for the SZ1SMB36CAT3G is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
Yes, the SZ1SMB36CAT3G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.
-
To prevent electrostatic discharge (ESD) damage, handle the SZ1SMB36CAT3G with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or leads.