-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB30CAT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3811
|
Newark | Tvs Diode, 600W, 30V, Bidir, Do-214Aa Rohs Compliant: Yes |Littelfuse SZ1SMB30CAT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 228 |
|
$0.2210 / $0.4610 | Buy Now |
DISTI #
34AC6365
|
Newark | Zen Tvs 600W 30V Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB30CAT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
SZ1SMB30CAT3GCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1406 / $0.7800 | Buy Now |
DISTI #
863-SZ1SMB30CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 4595 |
|
$0.1450 / $0.6600 | Buy Now |
DISTI #
E54:1762_16510577
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2512 | Europe - 25000 |
|
$0.1382 / $0.1643 | Buy Now |
DISTI #
88079175
|
Verical | Diode TVS Single Bi-Dir 30V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2512 | Americas - 25000 |
|
$0.1382 / $0.1643 | Buy Now |
|
Bristol Electronics | 35000 |
|
RFQ | ||
DISTI #
SZ1SMB30CAT3G-LF
|
TME | Diode: TVS, 0.6kW, 35.06V, 12.4A, bidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.2030 / $0.7650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB30CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB30CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.06 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended footprint and land pattern for the SZ1SMB30CAT3G can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat sinking to prevent overheating.
While the SZ1SMB30CAT3G is primarily designed for surge protection, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance. Consult with Littelfuse application engineers for specific guidance.
When selecting a variant, consider the specific requirements of your application, including the maximum voltage, current, and power rating. Consult the datasheet and Littelfuse's selection guide to determine the most suitable variant for your design.
The SZ1SMB30CAT3G provides ESD protection up to ±30 kV air discharge and ±30 kV contact discharge, exceeding the requirements of IEC 61000-4-2. This ensures reliable protection against electrostatic discharges in your design.