Part Details for SZ1SMB28AT3 by onsemi
Results Overview of SZ1SMB28AT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB28AT3 Information
SZ1SMB28AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1SMB28AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZ1SMB28AT3-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMB Min Qty: 2184 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
86146350
|
Verical | TVS Diode Single Uni-Dir 28V 600W Automotive 2-Pin SMB T/R Min Qty: 2738 Package Multiple: 1 Date Code: 0301 | Americas - 5000 |
|
$0.1370 | Buy Now |
|
Rochester Electronics | TVS DIODE 28VWM 45.4VC SMB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0819 / $0.1321 | Buy Now |
|
Vyrian | Miscellaneous Components | 4824 |
|
RFQ |