-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMA26CAT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11515CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2640 In Stock |
|
$0.1392 / $0.4800 | Buy Now |
DISTI #
863-SZ1SMA26CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant | 3895 |
|
$0.1420 / $0.4800 | Buy Now |
|
Future Electronics | SZ1SMA Series 26 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1510 | Buy Now |
DISTI #
82779319
|
Verical | Diode TVS Single Bi-Dir 26V 400W 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 205 Package Multiple: 1 | Americas - 4930 |
|
$0.3461 / $0.3984 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 400W, 26V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 500 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
SZ1SMA26CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes 26V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.2660 / $0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMA26CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA26CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 31.94 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.42 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.2 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the SZ1SMA26CAT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly and layout considerations.
The SZ1SMA26CAT3G is rated for operation up to 150°C, but its performance may degrade at higher temperatures. For specific temperature derating information, consult the datasheet or contact Littelfuse technical support.
Yes, the SZ1SMA26CAT3G is AEC-Q101 qualified, making it suitable for use in automotive applications. However, ensure compliance with specific automotive industry standards and regulations.
Littelfuse recommends following the IPC/JEDEC J-STD-020D.1 standard for soldering profiles. A peak temperature of 260°C for 10-30 seconds is recommended.
The SZ1SMA26CAT3G is designed to withstand surge currents and voltage spikes. It has a high surge current rating of 3000 A and can handle voltage spikes up to 26 V.