Part Details for SZ1.5SMC68AT3G by Littelfuse Inc
Results Overview of SZ1.5SMC68AT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1.5SMC68AT3G Information
SZ1.5SMC68AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1.5SMC68AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7430
|
Newark | Zen Tvs 1500W 68V Vz Uni Do-214Ab Tr13/ Tr |Littelfuse SZ1.5SMC68AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
18-SZ1.5SMC68AT3GTR-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC SMC Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2822 / $0.2880 | Buy Now |
DISTI #
576-SZ1.5SMC68AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 68V RoHS: Compliant | 1071 |
|
$0.2590 / $1.1800 | Buy Now |
DISTI #
SZ1.5SMC68AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 68V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2480 / $0.2850 | Buy Now |
DISTI #
SZ1.5SMC68AT3G-LF
|
TME | Diode: TVS, 1.5kW, 68V, 16.3A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.2980 / $0.7560 | RFQ |
Part Details for SZ1.5SMC68AT3G
SZ1.5SMC68AT3G CAD Models
SZ1.5SMC68AT3G Part Data Attributes
|
SZ1.5SMC68AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC68AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SZ1.5SMC68AT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SZ1.5SMC68AT3G can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Recommendations' (AN9313). It provides detailed guidelines for designing a reliable and manufacturable PCB layout.
-
To ensure proper soldering and reliability, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note 'Soldering and Mounting Guidelines for Surface Mount Devices' (AN9312). This includes using a soldering iron with a temperature range of 250°C to 260°C and a soldering time of 3-5 seconds.
-
The maximum allowable voltage derating for the SZ1.5SMC68AT3G is typically 10-15% below the rated voltage. However, it's recommended to consult with Littelfuse application engineers or refer to the device's specific datasheet for more information on voltage derating and safe operating area (SOA).
-
The SZ1.5SMC68AT3G is rated for operation up to 150°C, but it's essential to consider the device's power dissipation, thermal resistance, and PCB layout when designing for high-temperature applications. Consult with Littelfuse application engineers or refer to the device's specific datasheet for more information on thermal management and high-temperature operation.
-
The SZ1.5SMC68AT3G is a sensitive electronic component and requires proper ESD protection and handling. Follow standard ESD handling procedures, such as using wrist straps, ESD mats, and ESD-safe packaging materials. Consult with Littelfuse application engineers or refer to the device's specific datasheet for more information on ESD protection and handling.